
CPF0201B887RE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0201B887RE1TR-ND - Tape & Reel (TR) 1712-CPF0201B887RE1CT-ND - Cut Tape (CT) 1712-CPF0201B887RE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0201B887RE1 |
Description | CPF 0201 887R 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 887 Ohms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.023" L x 0.011" W (0.58mm x 0.29mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥95.00000 | ¥95 |
| 10 | ¥79.40000 | ¥794 |
| 25 | ¥73.72000 | ¥1,843 |
| 50 | ¥69.66000 | ¥3,483 |
| 100 | ¥65.89000 | ¥6,589 |
| 250 | ¥61.38800 | ¥15,347 |
| 500 | ¥58.35200 | ¥29,176 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥55.61400 | ¥55,614 |
| 2,000 | ¥53.17100 | ¥106,342 |
| 3,000 | ¥51.87033 | ¥155,611 |
| 5,000 | ¥50.35920 | ¥251,796 |
| 7,000 | ¥49.43814 | ¥346,067 |
| 10,000 | ¥48.52270 | ¥485,227 |
| Unit Price without JCT: | ¥95.00000 |
|---|---|
| Unit Price with JCT: | ¥104.50000 |

