
CPF0201B59RE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0201B59RE1TR-ND - Tape & Reel (TR) 1712-CPF0201B59RE1CT-ND - Cut Tape (CT) 1712-CPF0201B59RE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0201B59RE1 |
Description | CPF 0201 59R 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 59 Ohms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.023" L x 0.011" W (0.58mm x 0.29mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥105.00000 | ¥105 |
| 10 | ¥86.40000 | ¥864 |
| 25 | ¥79.36000 | ¥1,984 |
| 50 | ¥75.42000 | ¥3,771 |
| 100 | ¥71.69000 | ¥7,169 |
| 250 | ¥66.39600 | ¥16,599 |
| 500 | ¥61.85400 | ¥30,927 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥58.15800 | ¥58,158 |
| Unit Price without JCT: | ¥105.00000 |
|---|---|
| Unit Price with JCT: | ¥115.50000 |

