
CPF0201B42K2E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0201B42K2E1TR-ND - Tape & Reel (TR) 1712-CPF0201B42K2E1CT-ND - Cut Tape (CT) 1712-CPF0201B42K2E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0201B42K2E1 |
Description | CPF 0201 42K2 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 42.2 kOhms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.023" L x 0.011" W (0.58mm x 0.29mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥90.00000 | ¥90 |
| 10 | ¥75.30000 | ¥753 |
| 25 | ¥69.88000 | ¥1,747 |
| 50 | ¥66.00000 | ¥3,300 |
| 100 | ¥62.42000 | ¥6,242 |
| 250 | ¥58.15200 | ¥14,538 |
| 500 | ¥55.26400 | ¥27,632 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥52.66300 | ¥52,663 |
| 2,000 | ¥50.33850 | ¥100,677 |
| 3,000 | ¥49.10133 | ¥147,304 |
| 5,000 | ¥47.66360 | ¥238,318 |
| 7,000 | ¥46.78671 | ¥327,507 |
| 10,000 | ¥45.91540 | ¥459,154 |
| Unit Price without JCT: | ¥90.00000 |
|---|---|
| Unit Price with JCT: | ¥99.00000 |

