
CPF0201B27K4E1 | |
---|---|
DigiKey Part Number | 1712-CPF0201B27K4E1TR-ND - Tape & Reel (TR) 1712-CPF0201B27K4E1CT-ND - Cut Tape (CT) 1712-CPF0201B27K4E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0201B27K4E1 |
Description | CPF 0201 27K4 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27.4 kOhms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.023" L x 0.011" W (0.58mm x 0.29mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥83.00000 | ¥83 |
10 | ¥68.70000 | ¥687 |
25 | ¥63.68000 | ¥1,592 |
50 | ¥60.16000 | ¥3,008 |
100 | ¥56.89000 | ¥5,689 |
250 | ¥53.00400 | ¥13,251 |
500 | ¥50.37200 | ¥25,186 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥51.36200 | ¥51,362 |
2,000 | ¥49.09600 | ¥98,192 |
3,000 | ¥47.88967 | ¥143,669 |
5,000 | ¥46.48700 | ¥232,435 |
7,000 | ¥45.63214 | ¥319,425 |
10,000 | ¥44.78200 | ¥447,820 |
12,000 | ¥44.36933 | ¥532,432 |
24,000 | ¥42.92571 | ¥1,030,217 |
25,000 | ¥42.84668 | ¥1,071,167 |
Unit Price without JCT: | ¥83.00000 |
---|---|
Unit Price with JCT: | ¥91.30000 |