
CPF0201B19K1E1 | |
---|---|
DigiKey Part Number | 1712-CPF0201B19K1E1TR-ND - Tape & Reel (TR) 1712-CPF0201B19K1E1CT-ND - Cut Tape (CT) 1712-CPF0201B19K1E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0201B19K1E1 |
Description | CPF 0201 19K1 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 19.1 kOhms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.023" L x 0.011" W (0.58mm x 0.29mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥83.00000 | ¥83 |
10 | ¥68.70000 | ¥687 |
25 | ¥63.68000 | ¥1,592 |
50 | ¥60.16000 | ¥3,008 |
100 | ¥56.91000 | ¥5,691 |
250 | ¥53.02400 | ¥13,256 |
500 | ¥50.38600 | ¥25,193 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥51.37600 | ¥51,376 |
2,000 | ¥49.10850 | ¥98,217 |
3,000 | ¥47.90133 | ¥143,704 |
5,000 | ¥46.49880 | ¥232,494 |
7,000 | ¥45.64343 | ¥319,504 |
10,000 | ¥44.79360 | ¥447,936 |
12,000 | ¥44.38067 | ¥532,568 |
24,000 | ¥42.93675 | ¥1,030,482 |
25,000 | ¥42.85768 | ¥1,071,442 |
Unit Price without JCT: | ¥83.00000 |
---|---|
Unit Price with JCT: | ¥91.30000 |