Parametric Equivalent

CPF0201B191RE | |
|---|---|
DigiKey Part Number | 1712-CPF0201B191RETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0201B191RE |
Description | CPF 0201 191R 0.1% 25PPM 10K RL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 191 Ohms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.023" L x 0.011" W (0.58mm x 0.29mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥31.00360 | ¥310,036 |
| Unit Price without JCT: | ¥31.00360 |
|---|---|
| Unit Price with JCT: | ¥34.10396 |


