
CPF-A-0805B10RE1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0805B10RE1TR-ND - Tape & Reel (TR) 1712-CPF-A-0805B10RE1CT-ND - Cut Tape (CT) 1712-CPF-A-0805B10RE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B10RE1 |
Description | RES SMD 10 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B10RE1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF-A-0805B10RE | TE Connectivity Passive Product | 3,972 | 1712-CPF-A-0805B10RECT-ND | ¥0.35000 | Parametric Equivalent |
| PTN0805E10R0BST1 | Vishay Dale Thin Film | 3,552 | 764-1471-1-ND | ¥0.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥50.00000 | ¥50 |
| 10 | ¥41.90000 | ¥419 |
| 25 | ¥38.84000 | ¥971 |
| 50 | ¥36.66000 | ¥1,833 |
| 100 | ¥34.65000 | ¥3,465 |
| 250 | ¥32.23200 | ¥8,058 |
| 500 | ¥30.57800 | ¥15,289 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥25.54900 | ¥25,549 |
| 2,000 | ¥24.36050 | ¥48,721 |
| 3,000 | ¥23.72367 | ¥71,171 |
| 5,000 | ¥22.98140 | ¥114,907 |
| 7,000 | ¥22.52786 | ¥157,695 |
| 10,000 | ¥22.07610 | ¥220,761 |
| Unit Price without JCT: | ¥50.00000 |
|---|---|
| Unit Price with JCT: | ¥55.00000 |

