
CPF-A-0603B5K6E1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0603B5K6E1TR-ND - Tape & Reel (TR) 1712-CPF-A-0603B5K6E1CT-ND - Cut Tape (CT) 1712-CPF-A-0603B5K6E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B5K6E1 |
Description | RES SMD 5.6K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B5K6E1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥43.00000 | ¥43 |
| 10 | ¥36.20000 | ¥362 |
| 25 | ¥33.56000 | ¥839 |
| 50 | ¥31.68000 | ¥1,584 |
| 100 | ¥29.95000 | ¥2,995 |
| 250 | ¥27.83200 | ¥6,958 |
| 500 | ¥26.39600 | ¥13,198 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥25.09600 | ¥25,096 |
| 2,000 | ¥23.92550 | ¥47,851 |
| 3,000 | ¥23.29967 | ¥69,899 |
| 5,000 | ¥22.56960 | ¥112,848 |
| 7,000 | ¥22.12329 | ¥154,863 |
| 10,000 | ¥21.67870 | ¥216,787 |
| Unit Price without JCT: | ¥43.00000 |
|---|---|
| Unit Price with JCT: | ¥47.30000 |

