


CPF-A-0603B300RE | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0603B300RETR-ND - Tape & Reel (TR) 1712-CPF-A-0603B300RECT-ND - Cut Tape (CT) 1712-CPF-A-0603B300REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B300RE |
Description | RES SMD 300 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B300RE Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF-A-0603B300RE1 | TE Connectivity Passive Product | 964 | 1712-CPF-A-0603B300RE1CT-ND | ¥47.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥31.60000 | ¥316 |
| 25 | ¥29.32000 | ¥733 |
| 50 | ¥27.68000 | ¥1,384 |
| 100 | ¥26.17000 | ¥2,617 |
| 250 | ¥24.32400 | ¥6,081 |
| 500 | ¥23.05600 | ¥11,528 |
| 1,000 | ¥21.90800 | ¥21,908 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥17.27000 | ¥86,350 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |

