


CPF-A-0402B34K8E | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0402B34K8ETR-ND - Tape & Reel (TR) 1712-CPF-A-0402B34K8ECT-ND - Cut Tape (CT) 1712-CPF-A-0402B34K8EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0402B34K8E |
Description | RES SMD 34.8KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0402B34K8E Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35.00000 | ¥35 |
| 10 | ¥29.60000 | ¥296 |
| 25 | ¥27.44000 | ¥686 |
| 50 | ¥25.96000 | ¥1,298 |
| 100 | ¥24.53000 | ¥2,453 |
| 250 | ¥22.78800 | ¥5,697 |
| 500 | ¥21.59800 | ¥10,799 |
| 1,000 | ¥20.52100 | ¥20,521 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥17.97100 | ¥89,855 |
| Unit Price without JCT: | ¥35.00000 |
|---|---|
| Unit Price with JCT: | ¥38.50000 |

