
CJP80J820RJ | |
|---|---|
DigiKey Part Number | 1712-CJP80J820RJ-ND |
Manufacturer | |
Manufacturer Product Number | CJP80J820RJ |
Description | CJP 80W 820R 5% LEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 80W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -25°C ~ 250°C |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 5.512" L x 1.575" W (140.00mm x 40.00mm) |
Resistance 820 Ohms | Height - Seated (Max) 0.827" (21.00mm) |
Tolerance ±5% | Lead Style Wire Leads |
Power (Watts) 80W | Package / Case Rectangular, Wire Leads |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,308.00000 | ¥5,308 |
| 10 | ¥3,808.60000 | ¥38,086 |
| 25 | ¥3,403.40000 | ¥85,085 |
| Unit Price without JCT: | ¥5,308.00000 |
|---|---|
| Unit Price with JCT: | ¥5,838.80000 |

