
CFR50J3M9 | |
|---|---|
DigiKey Part Number | A129339CT-ND - Cut Tape (CT) A129339TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR50J3M9 |
Description | RES 3.9M OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.9 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient 0/ -1500ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.118" Dia x 0.354" L (3.00mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF12JA3M90 | Stackpole Electronics Inc | 3,009 | 738-CF12JA3M90CT-ND | ¥17.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥11.30000 | ¥113 |
| 25 | ¥9.44000 | ¥236 |
| 50 | ¥8.30000 | ¥415 |
| 100 | ¥7.33000 | ¥733 |
| 250 | ¥6.24800 | ¥1,562 |
| 500 | ¥5.57000 | ¥2,785 |
| 1,000 | ¥4.99100 | ¥4,991 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥4.24700 | ¥12,741 |
| 6,000 | ¥3.86683 | ¥23,201 |
| 9,000 | ¥3.67156 | ¥33,044 |
| 15,000 | ¥3.45060 | ¥51,759 |
| 21,000 | ¥3.31881 | ¥69,695 |
| 30,000 | ¥3.19010 | ¥95,703 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |

