
CFR16J820R | |
|---|---|
DigiKey Part Number | 1712-CFR16J820RCT-ND - Cut Tape (CT) 1712-CFR16J820RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR16J820R |
Description | RES 820 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR16J820R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -450ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.073" Dia x 0.138" L (1.85mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥7.60000 | ¥76 |
| 25 | ¥6.40000 | ¥160 |
| 50 | ¥5.58000 | ¥279 |
| 100 | ¥4.90000 | ¥490 |
| 250 | ¥4.16000 | ¥1,040 |
| 500 | ¥3.69600 | ¥1,848 |
| 1,000 | ¥3.30200 | ¥3,302 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥2.59580 | ¥12,979 |
| 10,000 | ¥2.36480 | ¥23,648 |
| 15,000 | ¥2.24607 | ¥33,691 |
| 25,000 | ¥2.11168 | ¥52,792 |
| 35,000 | ¥2.03160 | ¥71,106 |
| 50,000 | ¥1.95332 | ¥97,666 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

