
CFR16J56K | |
|---|---|
DigiKey Part Number | CFR16J56K-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR16J56K |
Description | RES 56K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR16J56K Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -450ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.073" Dia x 0.138" L (1.85mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥2.29590 | ¥22,959 |
| Unit Price without JCT: | ¥2.29590 |
|---|---|
| Unit Price with JCT: | ¥2.52549 |

