
CFR100J47R | |
|---|---|
DigiKey Part Number | 1712-CFR100J47RCT-ND - Cut Tape (CT) 1712-CFR100J47RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR100J47R |
Description | RES 47 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 1W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR100J47R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -450ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥37.00000 | ¥37 |
| 10 | ¥23.10000 | ¥231 |
| 25 | ¥19.48000 | ¥487 |
| 50 | ¥17.22000 | ¥861 |
| 100 | ¥15.24000 | ¥1,524 |
| 250 | ¥13.09600 | ¥3,274 |
| 500 | ¥11.75000 | ¥5,875 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥10.60400 | ¥10,604 |
| 2,000 | ¥9.63150 | ¥19,263 |
| 3,000 | ¥9.13067 | ¥27,392 |
| 5,000 | ¥8.56420 | ¥42,821 |
| 7,000 | ¥8.22671 | ¥57,587 |
| 10,000 | ¥7.89680 | ¥78,968 |
| Unit Price without JCT: | ¥37.00000 |
|---|---|
| Unit Price with JCT: | ¥40.70000 |

