Upgrade

C3AR33JT | |
|---|---|
DigiKey Part Number | C3AR33JT-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C3AR33JT |
Description | RES 0.33 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.224" Dia x 0.512" L (5.70mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥111.71760 | ¥558,588 |
| Unit Price without JCT: | ¥111.71760 |
|---|---|
| Unit Price with JCT: | ¥122.88936 |


