680 Ohms ±5% 10W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C10680RJL

DigiKey Part Number
A129323-ND
Manufacturer
Manufacturer Product Number
C10680RJL
Description
RES 680 OHM 5% 10W AXIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 10W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
C10680RJL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±90ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.335" Dia x 1.500" L (8.50mm x 38.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 342
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥740.00000¥740
10¥499.40000¥4,994
25¥434.48000¥10,862
50¥393.82000¥19,691
100¥359.28000¥35,928
300¥314.85667¥94,457
500¥297.79400¥148,897
1,000¥277.69600¥277,696
5,000¥241.94560¥1,209,728
Manufacturers Standard Package
Unit Price without JCT:¥740.00000
Unit Price with JCT:¥814.00000