31 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1204 (3210 Metric) 800mA 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMC2CY0031AN

DigiKey Part Number
1712-BMC2CY0031ANTR-ND - Tape & Reel (TR)
1712-BMC2CY0031ANCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BMC2CY0031AN
Description
FERRITE BEAD 31 OHM 1204 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
31 Ohms 1 Signal Line Ferrite Bead 1204 (3210 Metric) 800mA 100mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
800mA
Manufacturer
TE Connectivity Passive Product
DC Resistance (DCR) (Max)
100mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
1204 (3210 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.051" (1.30mm)
Number of Lines
1
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance @ Frequency
31 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥10.16100¥30,483
6,000¥9.58067¥57,484
Manufacturers Standard Package
Unit Price without JCT:¥10.16100
Unit Price with JCT:¥11.17710