
9-2176758-8 | |
|---|---|
DigiKey Part Number | 1712-9-2176758-8TR-ND - Tape & Reel (TR) 1712-9-2176758-8CT-ND - Cut Tape (CT) 1712-9-2176758-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9-2176758-8 |
Description | RT 1J 0.2W 1K1 0.1% 25PPM 5K RL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 9-2176758-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | 25ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥65.00000 | ¥65 |
| 10 | ¥36.10000 | ¥361 |
| 25 | ¥29.60000 | ¥740 |
| 50 | ¥25.90000 | ¥1,295 |
| 100 | ¥22.97000 | ¥2,297 |
| 250 | ¥20.01600 | ¥5,004 |
| 500 | ¥18.31400 | ¥9,157 |
| 1,000 | ¥16.96100 | ¥16,961 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥14.79320 | ¥73,966 |
| 10,000 | ¥14.16100 | ¥141,610 |
| 15,000 | ¥13.85260 | ¥207,789 |
| 25,000 | ¥13.51828 | ¥337,957 |
| 35,000 | ¥13.32686 | ¥466,440 |
| 50,000 | ¥13.14574 | ¥657,287 |
| Unit Price without JCT: | ¥65.00000 |
|---|---|
| Unit Price with JCT: | ¥71.50000 |

