
7-2176089-6 | |
|---|---|
DigiKey Part Number | A110286TR-ND - Tape & Reel (TR) A110286CT-ND - Cut Tape (CT) A110286DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7-2176089-6 |
Description | RES SMD 71.5K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 71.5 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 7-2176089-6 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥53.00000 | ¥53 |
| 10 | ¥44.50000 | ¥445 |
| 25 | ¥41.28000 | ¥1,032 |
| 50 | ¥38.78000 | ¥1,939 |
| 100 | ¥35.55000 | ¥3,555 |
| 250 | ¥33.24400 | ¥8,311 |
| 500 | ¥32.52000 | ¥16,260 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥29.35500 | ¥29,355 |
| Unit Price without JCT: | ¥53.00000 |
|---|---|
| Unit Price with JCT: | ¥58.30000 |

