Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

7-1676903-0 | |
|---|---|
DigiKey Part Number | 7-1676903-0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7-1676903-0 |
Description | CAP TANT 4.7UF 20% 10V 1206 |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 5Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D475X0010A2TE3 | Vishay Sprague | 2,396 | 718-293D475X0010A2TE3CT-ND | ¥66.00000 | Direct |
| T491A475M010AT | KEMET | 18,237 | 399-3698-1-ND | ¥81.00000 | Direct |
| TAJA475M010RNJ | KYOCERA AVX | 20,899 | 478-3869-1-ND | ¥170.00000 | Direct |
| 293D475X0016A2TE3 | Vishay Sprague | 1,685 | 718-293D475X0016A2TE3CT-ND | ¥63.00000 | Upgrade |
| 293D475X0020A2TE3 | Vishay Sprague | 0 | 293D475X0020A2TE3-ND | ¥20.37250 | Upgrade |





