Upgrade



6-2176074-9 | |
|---|---|
DigiKey Part Number | 6-2176074-9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6-2176074-9 |
Description | RES SMD 29.4KOHM 0.5% 1/32W 0201 |
Customer Reference | |
Detailed Description | 29.4 kOhms ±0.5% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 6-2176074-9 Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.023" L x 0.011" W (0.58mm x 0.29mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0201DTC29K4 | Stackpole Electronics Inc | 0 | RNCF0201DTC29K4-ND | ¥4.92030 | Upgrade |


