
5-2176088-7 | |
|---|---|
DigiKey Part Number | A110159TR-ND - Tape & Reel (TR) A110159CT-ND - Cut Tape (CT) A110159DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-2176088-7 |
Description | RES SMD 3.4K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.4 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 5-2176088-7 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥52.00000 | ¥52 |
| 10 | ¥42.50000 | ¥425 |
| 25 | ¥39.48000 | ¥987 |
| 50 | ¥37.30000 | ¥1,865 |
| 100 | ¥35.25000 | ¥3,525 |
| 250 | ¥32.78400 | ¥8,196 |
| 500 | ¥31.10600 | ¥15,553 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥28.80700 | ¥28,807 |
| 2,000 | ¥27.47650 | ¥54,953 |
| 3,000 | ¥26.76533 | ¥80,296 |
| 5,000 | ¥25.93700 | ¥129,685 |
| 7,000 | ¥25.43086 | ¥178,016 |
| 10,000 | ¥24.92670 | ¥249,267 |
| Unit Price without JCT: | ¥52.00000 |
|---|---|
| Unit Price with JCT: | ¥57.20000 |

