
36502A2R2JTDG | |
|---|---|
DigiKey Part Number | A103777TR-ND - Tape & Reel (TR) A103777CT-ND - Cut Tape (CT) A103777DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36502A2R2JTDG |
Description | FIXED IND 2.2UH 160MA 2.7 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Wirewound Inductor 160 mA 2.7Ohm Max 0805 (2015 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36502A2R2JTDG Models |
Category | Q @ Freq 16 @ 7.9MHz |
Mfr | Frequency - Self Resonant 60MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2015 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.090" L x 0.068" W (2.29mm x 1.73mm) |
Current Rating (Amps) | Height - Seated (Max) 0.060" (1.52mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 2.7Ohm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥66.00000 | ¥66 |
| 10 | ¥55.00000 | ¥550 |
| 100 | ¥45.29000 | ¥4,529 |
| 1,000 | ¥37.24700 | ¥37,247 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥35.12000 | ¥70,240 |
| 4,000 | ¥33.11700 | ¥132,468 |
| 6,000 | ¥31.99983 | ¥191,999 |
| 10,000 | ¥30.64710 | ¥306,471 |
| 14,000 | ¥29.78829 | ¥417,036 |
| 20,000 | ¥28.90510 | ¥578,102 |
| Unit Price without JCT: | ¥66.00000 |
|---|---|
| Unit Price with JCT: | ¥72.60000 |

