
36501J10NJTDG | |
|---|---|
DigiKey Part Number | A102561TR-ND - Tape & Reel (TR) A102561CT-ND - Cut Tape (CT) A102561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36501J10NJTDG |
Description | FIXED IND 10NH 700MA 130 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Wirewound Inductor 700 mA 130mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36501J10NJTDG Models |
Category | Q @ Freq 31 @ 250MHz |
Mfr | Frequency - Self Resonant 4.8GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.071" L x 0.044" W (1.80mm x 1.12mm) |
Current Rating (Amps) | Height - Seated (Max) 0.040" (1.02mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 130mOhm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW160808-10NJ | Bourns Inc. | 867 | CW160808-10NJCT-ND | ¥43.00000 | Similar |
| LQW18AS10NJ00D | Murata Electronics | 4,000 | 490-LQW18AS10NJ00DCT-ND | ¥18.00000 | Similar |
| PM0603-10NJ-RC | Bourns Inc. | 3,677 | M8484CT-ND | ¥60.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥66.00000 | ¥66 |
| 10 | ¥55.00000 | ¥550 |
| 100 | ¥45.29000 | ¥4,529 |
| 1,000 | ¥37.24700 | ¥37,247 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥35.12000 | ¥70,240 |
| 4,000 | ¥33.11700 | ¥132,468 |
| 6,000 | ¥31.99983 | ¥191,999 |
| 10,000 | ¥30.64710 | ¥306,471 |
| 14,000 | ¥29.78829 | ¥417,036 |
| 20,000 | ¥28.90510 | ¥578,102 |
| Unit Price without JCT: | ¥66.00000 |
|---|---|
| Unit Price with JCT: | ¥72.60000 |

