
36501E27NJ | |
---|---|
DigiKey Part Number | A102555TR-ND - Tape & Reel (TR) A102555CT-ND - Cut Tape (CT) A102555DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36501E27NJ |
Description | FIXED IND 27NH 400MA 300MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Wirewound Inductor 400 mA 300mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 27 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 24 @ 250MHz | |
Frequency - Self Resonant | 2.48GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.050" L x 0.030" W (1.27mm x 0.76mm) | |
Height - Seated (Max) | 0.024" (0.61mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥80.00000 | ¥80 |
10 | ¥66.00000 | ¥660 |
100 | ¥54.22000 | ¥5,422 |
1,000 | ¥44.58400 | ¥44,584 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥42.04050 | ¥84,081 |
4,000 | ¥39.64425 | ¥158,577 |
6,000 | ¥38.30817 | ¥229,849 |
10,000 | ¥36.68980 | ¥366,898 |
14,000 | ¥35.66271 | ¥499,278 |
20,000 | ¥34.84080 | ¥696,816 |
Unit Price without JCT: | ¥80.00000 |
---|---|
Unit Price with JCT: | ¥88.00000 |