
36401E10NGTDF | |
|---|---|
DigiKey Part Number | A129464TR-ND - Tape & Reel (TR) A129464CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 36401E10NGTDF |
Description | FIXED IND 10NH 200MA 1.35 OHM |
Customer Reference | |
Detailed Description | 10 nH Unshielded Thin Film Inductor 200 mA 1.35Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36401E10NGTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Thin Film | |
Material - Core | - | |
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.35Ohm Max | |
Q @ Freq | 13 @ 500MHz | |
Frequency - Self Resonant | 4.5GHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23.00000 | ¥23 |
| 10 | ¥19.30000 | ¥193 |
| 100 | ¥15.92000 | ¥1,592 |
| Unit Price without JCT: | ¥23.00000 |
|---|---|
| Unit Price with JCT: | ¥25.30000 |

