
3613CR22M | |
|---|---|
DigiKey Part Number | A102539TR-ND - Tape & Reel (TR) A102539CT-ND - Cut Tape (CT) A102539DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3613CR22M |
Description | FIXED IND 220NH 665MA 250 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Inductor 665 mA 250mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 40 @ 25.2MHz | |
Frequency - Self Resonant | 200MHz | |
Ratings | - | |
Operating Temperature | -30°C ~ 100°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥91.00000 | ¥91 |
| 10 | ¥75.40000 | ¥754 |
| 100 | ¥62.00000 | ¥6,200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥54.07600 | ¥27,038 |
| 1,000 | ¥50.98900 | ¥50,989 |
| 1,500 | ¥49.26533 | ¥73,898 |
| 2,500 | ¥47.17880 | ¥117,947 |
| 3,500 | ¥45.85400 | ¥160,489 |
| 5,000 | ¥44.49120 | ¥222,456 |
| Unit Price without JCT: | ¥91.00000 |
|---|---|
| Unit Price with JCT: | ¥100.10000 |

