
35609M1FT | |
|---|---|
DigiKey Part Number | A144052TR-ND - Tape & Reel (TR) A144052CT-ND - Cut Tape (CT) A144052DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35609M1FT |
Description | RES 3560 9M1 1% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.1 MOhms ±1% 6W Chip Resistor Nonstandard Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35609M1FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.457" L x 0.270" W (11.60mm x 6.85mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥223.72900 | ¥447,458 |
| Unit Price without JCT: | ¥223.72900 |
|---|---|
| Unit Price with JCT: | ¥246.10190 |

