
356062KFT | |
|---|---|
DigiKey Part Number | A144000TR-ND - Tape & Reel (TR) A144000CT-ND - Cut Tape (CT) A144000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 356062KFT |
Description | RES 3560 62K 1% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 62 kOhms ±1% 6W Chip Resistor Nonstandard Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 356062KFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.457" L x 0.270" W (11.60mm x 6.85mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥341.00000 | ¥341 |
| 10 | ¥235.70000 | ¥2,357 |
| 25 | ¥211.60000 | ¥5,290 |
| 50 | ¥197.66000 | ¥9,883 |
| 100 | ¥186.59000 | ¥18,659 |
| 250 | ¥175.36000 | ¥43,840 |
| 500 | ¥168.84200 | ¥84,421 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥144.82600 | ¥289,652 |
| Unit Price without JCT: | ¥341.00000 |
|---|---|
| Unit Price with JCT: | ¥375.10000 |

