
356047KJT | |
|---|---|
DigiKey Part Number | A144110TR-ND - Tape & Reel (TR) A144110CT-ND - Cut Tape (CT) A144110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 356047KJT |
Description | RES 3560 47K 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 6W Chip Resistor Nonstandard Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 356047KJT Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Size / Dimension 0.457" L x 0.270" W (11.60mm x 6.85mm) |
Resistance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥152.69100 | ¥152,691 |
| Unit Price without JCT: | ¥152.69100 |
|---|---|
| Unit Price with JCT: | ¥167.96010 |

