
3560390RFT | |
|---|---|
DigiKey Part Number | A143947TR-ND - Tape & Reel (TR) A143947CT-ND - Cut Tape (CT) A143947DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3560390RFT |
Description | RES 3560 390R 1% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 6W Chip Resistor Nonstandard Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3560390RFT Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Size / Dimension 0.457" L x 0.270" W (11.60mm x 6.85mm) |
Resistance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥341.00000 | ¥341 |
| 10 | ¥228.70000 | ¥2,287 |
| 25 | ¥207.20000 | ¥5,180 |
| 50 | ¥197.66000 | ¥9,883 |
| 100 | ¥186.59000 | ¥18,659 |
| 250 | ¥175.36000 | ¥43,840 |
| 500 | ¥168.84200 | ¥84,421 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥148.72300 | ¥148,723 |
| Unit Price without JCT: | ¥341.00000 |
|---|---|
| Unit Price with JCT: | ¥375.10000 |

