
3560330RJT | |
|---|---|
DigiKey Part Number | A144084TR-ND - Tape & Reel (TR) A144084CT-ND - Cut Tape (CT) A144084DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3560330RJT |
Description | RES 3560 330R 5% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 6W Chip Resistor Nonstandard Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3560330RJT Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Size / Dimension 0.457" L x 0.270" W (11.60mm x 6.85mm) |
Resistance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3560330RFT | TE Connectivity Passive Product | 776 | A143945CT-ND | ¥362.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥291.00000 | ¥291 |
| 10 | ¥195.80000 | ¥1,958 |
| 25 | ¥174.08000 | ¥4,352 |
| 50 | ¥161.56000 | ¥8,078 |
| 100 | ¥151.59000 | ¥15,159 |
| 250 | ¥141.47200 | ¥35,368 |
| 500 | ¥135.61000 | ¥67,805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥130.94300 | ¥130,943 |
| 2,000 | ¥127.22650 | ¥254,453 |
| 3,000 | ¥125.41467 | ¥376,244 |
| 5,000 | ¥123.44860 | ¥617,243 |
| 7,000 | ¥122.32186 | ¥856,253 |
| 10,000 | ¥121.25650 | ¥1,212,565 |
| Unit Price without JCT: | ¥291.00000 |
|---|---|
| Unit Price with JCT: | ¥320.10000 |

