
355022KFT | |
|---|---|
DigiKey Part Number | A143735TR-ND - Tape & Reel (TR) A143735CT-ND - Cut Tape (CT) A143735DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 355022KFT |
Description | RES 3550 22K 1% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 5W Chip Resistor Nonstandard Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 355022KFT Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Size / Dimension 0.433" L x 0.197" W (11.00mm x 5.00mm) |
Resistance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥283.00000 | ¥283 |
| 10 | ¥190.60000 | ¥1,906 |
| 25 | ¥169.76000 | ¥4,244 |
| 50 | ¥157.68000 | ¥7,884 |
| 100 | ¥148.05000 | ¥14,805 |
| 250 | ¥138.30800 | ¥34,577 |
| 500 | ¥132.65600 | ¥66,328 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥127.48400 | ¥127,484 |
| Unit Price without JCT: | ¥283.00000 |
|---|---|
| Unit Price with JCT: | ¥311.30000 |

