
3550180RFT | |
|---|---|
DigiKey Part Number | A143685TR-ND - Tape & Reel (TR) A143685CT-ND - Cut Tape (CT) A143685DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3550180RFT |
Description | RES 3550 180R 1% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 5W Chip Resistor Nonstandard Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3550180RFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.197" W (11.00mm x 5.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥296.00000 | ¥296 |
| 10 | ¥199.80000 | ¥1,998 |
| 25 | ¥177.68000 | ¥4,442 |
| 50 | ¥164.98000 | ¥8,249 |
| 100 | ¥154.90000 | ¥15,490 |
| 250 | ¥144.64000 | ¥36,160 |
| 500 | ¥138.70200 | ¥69,351 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥133.97200 | ¥133,972 |
| 2,000 | ¥130.20650 | ¥260,413 |
| 3,000 | ¥128.36967 | ¥385,109 |
| 5,000 | ¥126.37680 | ¥631,884 |
| 7,000 | ¥125.23514 | ¥876,646 |
| 10,000 | ¥124.15540 | ¥1,241,554 |
| Unit Price without JCT: | ¥296.00000 |
|---|---|
| Unit Price with JCT: | ¥325.60000 |

