
35401K5FT | |
|---|---|
DigiKey Part Number | A143453TR-ND - Tape & Reel (TR) A143453CT-ND - Cut Tape (CT) A143453DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35401K5FT |
Description | RES 3540 1K5 1% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 4W Chip Resistor Nonstandard Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35401K5FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.280" L x 0.165" W (7.10mm x 4.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥211.00000 | ¥211 |
| 10 | ¥134.90000 | ¥1,349 |
| 25 | ¥109.80000 | ¥2,745 |
| 50 | ¥106.50000 | ¥5,325 |
| 100 | ¥103.62000 | ¥10,362 |
| 250 | ¥95.80800 | ¥23,952 |
| 500 | ¥91.29000 | ¥45,645 |
| 1,000 | ¥87.68900 | ¥87,689 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥74.47275 | ¥297,891 |
| Unit Price without JCT: | ¥211.00000 |
|---|---|
| Unit Price with JCT: | ¥232.10000 |

