
354016KFT | |
---|---|
DigiKey Part Number | A143478TR-ND - Tape & Reel (TR) A143478CT-ND - Cut Tape (CT) A143478DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 354016KFT |
Description | RES 3540 16K 1% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±1% 4W Chip Resistor Nonstandard Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 354016KFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.280" L x 0.165" W (7.10mm x 4.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥200.00000 | ¥200 |
10 | ¥129.80000 | ¥1,298 |
25 | ¥113.96000 | ¥2,849 |
50 | ¥104.78000 | ¥5,239 |
100 | ¥97.48000 | ¥9,748 |
250 | ¥90.08800 | ¥22,522 |
500 | ¥85.80600 | ¥42,903 |
1,000 | ¥82.53500 | ¥82,535 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥79.68550 | ¥159,371 |
4,000 | ¥75.71200 | ¥302,848 |
6,000 | ¥74.22733 | ¥445,364 |
10,000 | ¥72.71420 | ¥727,142 |
14,000 | ¥72.54329 | ¥1,015,606 |
20,000 | ¥72.37555 | ¥1,447,511 |
Unit Price without JCT: | ¥200.00000 |
---|---|
Unit Price with JCT: | ¥220.00000 |