
35225M6JT | |
---|---|
DigiKey Part Number | A121281TR-ND - Tape & Reel (TR) A121281CT-ND - Cut Tape (CT) A121281DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35225M6JT |
Description | RES SMD 5.6M OHM 5% 3W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 MOhms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35225M6JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥121.00000 | ¥121 |
10 | ¥73.00000 | ¥730 |
25 | ¥61.16000 | ¥1,529 |
50 | ¥56.28000 | ¥2,814 |
100 | ¥51.39000 | ¥5,139 |
250 | ¥46.53200 | ¥11,633 |
500 | ¥43.68800 | ¥21,844 |
1,000 | ¥41.42900 | ¥41,429 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥39.63050 | ¥79,261 |
4,000 | ¥37.19525 | ¥148,781 |
6,000 | ¥36.39083 | ¥218,345 |
10,000 | ¥35.57000 | ¥355,700 |
14,000 | ¥35.30921 | ¥494,329 |
20,000 | ¥35.21370 | ¥704,274 |
Unit Price without JCT: | ¥121.00000 |
---|---|
Unit Price with JCT: | ¥133.10000 |