
35223M3JT | |
|---|---|
DigiKey Part Number | A121245TR-ND - Tape & Reel (TR) A121245CT-ND - Cut Tape (CT) A121245DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35223M3JT |
Description | RES SMD 3.3M OHM 5% 3W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 MOhms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35223M3JT Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥40.58750 | ¥162,350 |
| Unit Price without JCT: | ¥40.58750 |
|---|---|
| Unit Price with JCT: | ¥44.64625 |


