
3522300KFT | |
|---|---|
DigiKey Part Number | A121215TR-ND - Tape & Reel (TR) A121215CT-ND - Cut Tape (CT) A121215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3522300KFT |
Description | RES SMD 300K OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3522300KFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥184.00000 | ¥184 |
| 10 | ¥117.30000 | ¥1,173 |
| 25 | ¥102.12000 | ¥2,553 |
| 50 | ¥93.30000 | ¥4,665 |
| 100 | ¥86.28000 | ¥8,628 |
| 250 | ¥79.18400 | ¥19,796 |
| 500 | ¥75.07000 | ¥37,535 |
| 1,000 | ¥71.79700 | ¥71,797 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥69.18950 | ¥138,379 |
| 4,000 | ¥67.11500 | ¥268,460 |
| 6,000 | ¥66.10233 | ¥396,614 |
| 10,000 | ¥65.00430 | ¥650,043 |
| 14,000 | ¥64.37579 | ¥901,261 |
| 20,000 | ¥63.78070 | ¥1,275,614 |
| Unit Price without JCT: | ¥184.00000 |
|---|---|
| Unit Price with JCT: | ¥202.40000 |


