27 Ohms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

352227RFT

DigiKey Part Number
A121203TR-ND - Tape & Reel (TR)
A121203CT-ND - Cut Tape (CT)
A121203DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
352227RFT
Description
RES SMD 27 OHM 1% 3W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
27 Ohms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
352227RFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥184.00000¥184
10¥117.30000¥1,173
25¥102.12000¥2,553
50¥93.30000¥4,665
100¥86.28000¥8,628
250¥79.18400¥19,796
500¥75.07000¥37,535
1,000¥71.79700¥71,797
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥69.18950¥138,379
4,000¥67.11500¥268,460
6,000¥66.10233¥396,614
10,000¥65.00430¥650,043
14,000¥64.37579¥901,261
20,000¥63.78070¥1,275,614
Manufacturers Standard Package
Unit Price without JCT:¥184.00000
Unit Price with JCT:¥202.40000