
3521560KFT | |
|---|---|
DigiKey Part Number | A116098TR-ND - Tape & Reel (TR) A116098CT-ND - Cut Tape (CT) A116098DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3521560KFT |
Description | RES SMD 560K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3521560KFT Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 2512 (6332 Metric) |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥116.00000 | ¥116 |
| 10 | ¥69.30000 | ¥693 |
| 25 | ¥58.84000 | ¥1,471 |
| 50 | ¥52.74000 | ¥2,637 |
| 100 | ¥47.96000 | ¥4,796 |
| 250 | ¥43.10800 | ¥10,777 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ¥31.83300 | ¥254,664 |
| Unit Price without JCT: | ¥116.00000 |
|---|---|
| Unit Price with JCT: | ¥127.60000 |


