
35201R8JT | |
|---|---|
DigiKey Part Number | A102511TR-ND - Tape & Reel (TR) A102511CT-ND - Cut Tape (CT) A102511DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35201R8JT |
Description | RES SMD 1.8 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35201R8JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥57.00000 | ¥57 |
| 10 | ¥30.40000 | ¥304 |
| 25 | ¥24.80000 | ¥620 |
| 50 | ¥21.58000 | ¥1,079 |
| 100 | ¥19.01000 | ¥1,901 |
| 250 | ¥16.42400 | ¥4,106 |
| 500 | ¥14.93400 | ¥7,467 |
| 1,000 | ¥13.74900 | ¥13,749 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥12.05975 | ¥48,239 |
| 8,000 | ¥11.46450 | ¥91,716 |
| 12,000 | ¥11.17458 | ¥134,095 |
| 20,000 | ¥10.86015 | ¥217,203 |
| 28,000 | ¥10.68014 | ¥299,044 |
| 40,000 | ¥10.50983 | ¥420,393 |
| Unit Price without JCT: | ¥57.00000 |
|---|---|
| Unit Price with JCT: | ¥62.70000 |


