Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3503G2B54R9FTDF | |
|---|---|
DigiKey Part Number | 1712-3503G2B54R9FTDFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3503G2B54R9FTDF |
Description | RES 54.9 OHM 1% 2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 54.9 Ohms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3503G2B54R9FTDF Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3503G2B54R9FTD | TE Connectivity Passive Product | 3,373 | 1712-3503G2B54R9FTDCT-ND | ¥244.00000 | Parametric Equivalent |
| RNAN1206DTC54R9 | Stackpole Electronics Inc | 0 | 738-RNAN1206DTC54R9TR-ND | ¥46.18900 | Parametric Equivalent |
| RNAN1206DTE54R9 | Stackpole Electronics Inc | 0 | 738-RNAN1206DTE54R9TR-ND | ¥51.09120 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥116.65200 | ¥116,652 |
| Unit Price without JCT: | ¥116.65200 |
|---|---|
| Unit Price with JCT: | ¥128.31720 |



