
3503G2B2K0FTD | |
|---|---|
DigiKey Part Number | 1712-3503G2B2K0FTDTR-ND - Tape & Reel (TR) 1712-3503G2B2K0FTDCT-ND - Cut Tape (CT) 1712-3503G2B2K0FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3503G2B2K0FTD |
Description | RES 2K OHM 1% 2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3503G2B2K0FTD Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥239.00000 | ¥239 |
| 10 | ¥156.70000 | ¥1,567 |
| 25 | ¥138.00000 | ¥3,450 |
| 50 | ¥127.20000 | ¥6,360 |
| 100 | ¥118.64000 | ¥11,864 |
| 250 | ¥109.95600 | ¥27,489 |
| 500 | ¥104.92600 | ¥52,463 |
| 1,000 | ¥100.92000 | ¥100,920 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥94.48780 | ¥472,439 |
| 10,000 | ¥92.60730 | ¥926,073 |
| 15,000 | ¥91.69013 | ¥1,375,352 |
| Unit Price without JCT: | ¥239.00000 |
|---|---|
| Unit Price with JCT: | ¥262.90000 |

