
3503G2B29K4FTD | |
|---|---|
DigiKey Part Number | 1712-3503G2B29K4FTDTR-ND - Tape & Reel (TR) 1712-3503G2B29K4FTDCT-ND - Cut Tape (CT) 1712-3503G2B29K4FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3503G2B29K4FTD |
Description | RES 29.4K OHM 1% 2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 29.4 kOhms ±1% 2W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3503G2B29K4FTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥231.00000 | ¥231 |
| 10 | ¥151.60000 | ¥1,516 |
| 25 | ¥133.60000 | ¥3,340 |
| 50 | ¥123.28000 | ¥6,164 |
| 100 | ¥115.05000 | ¥11,505 |
| 250 | ¥106.71200 | ¥26,678 |
| 500 | ¥101.88600 | ¥50,943 |
| 1,000 | ¥98.04000 | ¥98,040 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥89.14000 | ¥445,700 |
| Unit Price without JCT: | ¥231.00000 |
|---|---|
| Unit Price with JCT: | ¥254.10000 |

