
350210KFT | |
---|---|
DigiKey Part Number | A143219TR-ND - Tape & Reel (TR) A143219CT-ND - Cut Tape (CT) A143219DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 350210KFT |
Description | RES 3502 10K 1% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 350210KFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥115.00000 | ¥115 |
10 | ¥69.20000 | ¥692 |
25 | ¥59.04000 | ¥1,476 |
50 | ¥53.16000 | ¥2,658 |
100 | ¥48.48000 | ¥4,848 |
250 | ¥43.76000 | ¥10,940 |
500 | ¥41.02600 | ¥20,513 |
1,000 | ¥38.85400 | ¥38,854 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥37.12300 | ¥74,246 |
4,000 | ¥35.21325 | ¥140,853 |
6,000 | ¥33.92067 | ¥203,524 |
10,000 | ¥32.61620 | ¥326,162 |
14,000 | ¥31.62457 | ¥442,744 |
20,000 | ¥31.53715 | ¥630,743 |
24,000 | ¥30.59696 | ¥734,327 |
Unit Price without JCT: | ¥115.00000 |
---|---|
Unit Price with JCT: | ¥126.50000 |