
3430H2F3K3TDF | |
|---|---|
DigiKey Part Number | 1712-3430H2F3K3TDFTR-ND - Tape & Reel (TR) 1712-3430H2F3K3TDFCT-ND - Cut Tape (CT) 1712-3430H2F3K3TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430H2F3K3TDF |
Description | 3430 H2 1% 3K3 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.096" L x 0.197" W (2.45mm x 5.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥88.00000 | ¥88 |
| 10 | ¥50.70000 | ¥507 |
| 25 | ¥42.36000 | ¥1,059 |
| 50 | ¥37.56000 | ¥1,878 |
| 100 | ¥33.77000 | ¥3,377 |
| 250 | ¥29.92800 | ¥7,482 |
| 500 | ¥27.70600 | ¥13,853 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥25.94200 | ¥25,942 |
| 2,000 | ¥24.53800 | ¥49,076 |
| 3,000 | ¥23.85333 | ¥71,560 |
| 5,000 | ¥23.11180 | ¥115,559 |
| 7,000 | ¥22.68700 | ¥158,809 |
| 10,000 | ¥22.28520 | ¥222,852 |
| Unit Price without JCT: | ¥88.00000 |
|---|---|
| Unit Price with JCT: | ¥96.80000 |

