Image for 1625951-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1625951-4

DigiKey Part Number
1625951-4-ND
Manufacturer
Manufacturer Product Number
1625951-4
Description
RES CHAS MNT 1G OHM 5% 50W
Customer Reference
Detailed Description
1 GOhms ±5% 50W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±300ppm/°C
Mfr
Features
High Voltage, RF, High Frequency
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Brackets (not included)
Part Status
Obsolete
Size / Dimension
1.205" Dia x 4.724" L (30.60mm x 120.00mm)
Resistance
1 GOhms
Lead Style
Solder Lugs
Tolerance
±5%
Package / Case
Radial, Tubular
Power (Watts)
50W
Base Product Number
Composition
Thick Film
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.