Image for 1623863-8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1623863-8

DigiKey Part Number
1623863-8-ND
Manufacturer
Manufacturer Product Number
1623863-8
Description
TRIMMER 50KOHM 0.25W PC PIN SIDE
Customer Reference
Detailed Description
50 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 14.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
TE Connectivity Passive Product
Number of Turns
14.0
Series
Adjustment Type
Side Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Obsolete
Mounting Type
Through Hole
Resistance
50 kOhms
Termination Style
PC Pins
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.284" x 0.185" Face (7.20mm x 4.70mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.